+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F39-JGR3K-RE-L

Cable: for sensors/automation; PIN: 4; 300mm; F3SG-RE,F3SG-SR; PVC


Manufacturer: OMRON

Manufacturer part number:
F39-JGR3K-RE-L
TME Symbol:
F39-JGR3K-RE-L

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
0.3m
Application - series/manufacturer
F3SG-RE, F3SG-SR
Wire insulation material
PVC
IP rating
IP67/IP67G
Insulation colour
grey
Resistance to
oils
Shape
round
Kit contents
cable for transmitter x1
Cable/adapter structure
  • dedicated OMRON connector
  • M12 4pin
Gross weight44 g
Certificates
EAN code4549734458078
See other products in this category: Sensors - Cables OMRON,
*
F39-JGR3K-RE-L
0 in TME stock
Net price for quantities from 1 pcs - 41.25 USDGross price for quantities from 1 pcs - 41.25 USD
Net price for quantities from 5 pcs - 38.55 USDGross price for quantities from 5 pcs - 38.55 USD
Net price for quantities from 10 pcs - 35.86 USDGross price for quantities from 10 pcs - 35.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.