+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F39-JGR3K-RE

Cable: for sensors/automation; PIN: 4; 300mm; F3SG-RE,F3SG-SR; PVC


Manufacturer: OMRON

Manufacturer part number:
F39-JGR3K-RE
TME Symbol:
F39-JGR3K-RE

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
0.3m
Application - series/manufacturer
F3SG-RE, F3SG-SR
Wire insulation material
PVC
IP rating
IP67/IP67G
Insulation colour
black, grey
Resistance to
oils
Shape
round
Cable/adapter structure
  • dedicated OMRON connector
  • M12 4pin
Kit contents
  • cable for receiver x1
  • cable for transmitter x1
  • F39-JGR3K-RE-D
  • F39-JGR3K-RE-L
Gross weight89 g
Certificates
EAN code4549734458092
See other products in this category: Sensors - Cables OMRON,
*
F39-JGR3K-RE
0 in TME stock
Net price for quantities from 1 set - 86.70 USDGross price for quantities from 1 set - 86.70 USD
Net price for quantities from 5 set - 81.04 USDGross price for quantities from 5 set - 81.04 USD
Net price for quantities from 10 set - 75.37 USDGross price for quantities from 10 set - 75.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.