+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F3D6SDRWB/A3/S695

Display: LED; 7-segment; 7.6mm; No.char: 4; red; 1.4mcd; anode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
F3D6SDRWB/A3/S695
TME Symbol:
F3D6SDRWB/A3/S695

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7.6mm
Number of characters
4
Colour
red
Luminosity
1.4mcd
Common electrode
anode
Mounting
THT
Wavelength
650nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
F3D6SDRWB/A3/S695
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 32 pcs - 1.22 USDGross price for quantities from 32 pcs - 1.22 USD
Net price for quantities from 64 pcs - 1.15 USDGross price for quantities from 64 pcs - 1.15 USD
Net price for quantities from 128 pcs - 1.08 USDGross price for quantities from 128 pcs - 1.08 USD
Net price for quantities from 256 pcs - 1.01 USDGross price for quantities from 256 pcs - 1.01 USD
Net price for quantities from 512 pcs - 0.92 USDGross price for quantities from 512 pcs - 0.92 USD