+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | safety light curtain | |
Range | 0...5m | |
IP rating | IP54 | |
Manufacturer series | F3E | |
Operating temperature | -20...60°C | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 120mm | |
Current consumption | 120mA |