+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F3SG-2RE1710P30

Safety light curtain; H: 1710mm; 300mm÷20m; IP67; F3SG-R Easy

Manufacturer: OMRON

Manufacturer part number:
F3SG-2RE1710P30
TME Symbol:
F3SG-2RE1710P30

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
1710mm
Range
0.3...20m
IP rating
IP67
Manufacturer series
F3SG-R Easy
Operating temperature
-10...55°C
Switched current, max.
300mA
Kind of output 1
PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
30mm
Safety category
2
Sensors features
hand protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight5.6 kg
Certificates
EAN code4549734104135
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-2RE1710P30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order