+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | safety light curtain | |
Height | 280mm | |
Range | 0.3...20m | |
IP rating | IP67 | |
Manufacturer series | F3SG-SRB Standard | |
Operating temperature | -10...55°C | |
Switched current, max. | 300mA | |
Kind of output 1 | NPN, PNP | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 85mm | |
Safety category | 2 | |
Sensors features | body protection |