+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F3SG-4PGA1070-4C

Safety light curtain; H: 1070mm; 0.5÷20m; IP67; F3SG-PG; 24VDC

Manufacturer: OMRON

Manufacturer part number:
F3SG-4PGA1070-4C
TME Symbol:
F3SG-4PGA1070-4C

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
1070mm
Range
0.5...20m
IP rating
IP67
Manufacturer series
F3SG-PG
Operating temperature
-30...55°C
Switched current, max.
300mA
Kind of output 1
NPN, PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Safety category
4
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight3.091 kg
Certificates
EAN code4549734453547
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-4PGA1070-4C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order