+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | safety light curtain | |
Height | 1550mm | |
Range | 0.3...20m | |
IP rating | IP67 | |
Manufacturer series | F3SG | |
Operating temperature | -10...55°C | |
Kind of output 1 | PNP/NPN | |
Resolution | 30mm |