+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F3SG-4SRA1440-25

Safety light curtain; H: 1440mm; 0.3÷20m; IP67; F3SG-SRA Advanced

Manufacturer: OMRON

Manufacturer part number:
F3SG-4SRA1440-25
TME Symbol:
F3SG-4SRA1440-25

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
1440mm
Range
0.3...20m
IP rating
IP67
Manufacturer series
F3SG-SRA Advanced
Operating temperature
-10...55°C
Switched current, max.
300mA
Kind of output 1
NPN, PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
25mm
Safety category
4
Sensors features
hand protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight4.13 kg
Certificates
EAN code4549734516051
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-4SRA1440-25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order