+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F3SJ-A0470P30

Safety light curtain; H: 470mm; 200mm÷9m; IP65; F3SJ; 24VDC

Manufacturer: OMRON

Manufacturer part number:
F3SJ-A0470P30
TME Symbol:
F3SJ-A0470P30

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
470mm
Range
0.2...9m
IP rating
IP65
Manufacturer series
F3SJ
Operating temperature
-10...55°C
Kind of output 1
PNP
Resolution
30mm
Supply voltage
  • 24V DC
Gross weight1.042 kg
Certificates
EAN code4547648137881
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SJ-A0470P30
0 in TME stock
Net price for quantities from 1 pcs - 1 657.41 USDGross price for quantities from 1 pcs - 1 657.41 USD
Net price for quantities from 3 pcs - 1 539.02 USDGross price for quantities from 3 pcs - 1 539.02 USD
No. of pieces (Multiplicity: 1)