+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, industrial | |
Current rating | 250A | |
Rated voltage | 160V DC/300V AC | |
Fuse characteristics | quick blow | |
Fuse size | 69.8x33.8mm | |
Breaking capacity | 50kA / 160V DC, 200kA / 300V AC |