+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F3W-D052B 2M

Area sensor; 3m; IP62; 12÷24VDC; M12,cables; -10÷55°C; <10ms; ABS


Manufacturer: OMRON

Manufacturer part number:
F3W-D052B 2M
TME Symbol:
F3W-D052B-2M

Specification

Manufacturer
OMRON
Type of sensor
area sensor
Range
3m
IP rating
IP62
Connection
cables, M12
Operating temperature
-10...55°C
Operation mode
transmitter-receiver
Response time
<10ms
Body material
ABS
Body dimensions
30x140x10mm
Max. operating current
0.1A
Operation modes
DARK-ON, LIGHT-ON
Output configuration
NPN
Lead length
2m
Supply voltage
  • 12...24V DC
Gross weight223.5 g
Certificates
EAN code4549734111461
See other products in this category: Light Curtains OMRON,
*
F3W-D052B 2M
0 in TME stock
Net price for quantities from 1 pcs - 776.79 USDGross price for quantities from 1 pcs - 776.79 USD
Net price for quantities from 5 pcs - 748.02 USDGross price for quantities from 5 pcs - 748.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.