+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F4150R12KS4BOSA1

Module: IGBT; transistor/transistor; IGBT half-bridge x2; 960W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
F4150R12KS4BOSA1
TME Symbol:
F4150R12KS4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x2, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
150A
Case
AG-ECONO3-4
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Power dissipation
960W
Technology
EconoPACK™ 3
Mechanical mounting
screw
Gross weight303.5 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
F4150R12KS4BOSA1
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 145.71 USDGross price for quantities from 1 pcs - 145.71 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs