+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F416SYGWA/S530-E3

Display: LED; 7-segment; 10mm; No.char: 4; yellow-green; 4mcd; anode

Manufacturer: EVERLIGHT

Manufacturer part number:
F416SYGWA/S530-E3
TME Symbol:
F416SYGWA/S530-E3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
4
Colour
yellow-green
Luminosity
4mcd
Common electrode
anode
Dimensions
40.2x12.8x7mm
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
F416SYGWA/S530-E3
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 24 pcs - 1.12 USDGross price for quantities from 24 pcs - 1.12 USD
Net price for quantities from 72 pcs - 1.05 USDGross price for quantities from 72 pcs - 1.05 USD
Net price for quantities from 144 pcs - 1.00 USDGross price for quantities from 144 pcs - 1.00 USD
Net price for quantities from 288 pcs - 0.93 USDGross price for quantities from 288 pcs - 0.93 USD
Net price for quantities from 576 pcs - 0.85 USDGross price for quantities from 576 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)