+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F42-60-FR

Cable breakout; polyolefine; -55÷200°C; No.of term: 4

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
F42-60-FR
TME Symbol:
F42-60-FR

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Material
polyolefine
Operating temperature
-55...200°C
Number of terminals
4
Gross weight17 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
F42-60-FR
0 in TME stock
Net price for quantities from 100 pcs - 95.34 USDGross price for quantities from 100 pcs - 95.34 USD
Net price for quantities from 300 pcs - 86.93 USDGross price for quantities from 300 pcs - 86.93 USD
Net price for quantities from 500 pcs - 78.51 USDGross price for quantities from 500 pcs - 78.51 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.