+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Manufacturer series | F46 | |
Capacitance | 4.7nF | |
Operating voltage | 400V DC | |
Body dimensions | 7.2x6.5x2.5mm | |
Mounting | THT | |
Tolerance | ±5% | |
Terminal pitch | 5mm | |
Pulse resistance | 400V/μs | |
Lead length | 17mm | |
Conform to the norm | IEC EN 60898-1 | |
Kind of package | bag | |
Operating temperature | -55...105°C |