+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F461JM223J400A

Capacitor: polypropylene; F46; 22nF; 400VDC; 7.2x9.5x4.5mm; THT


Manufacturer: KEMET

Manufacturer part number:
F461JM223J400A
TME Symbol:
F461JM223J400A

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Manufacturer series
F46
Capacitance
22nF
Operating voltage
400V DC
Body dimensions
7.2x9.5x4.5mm
Mounting
THT
Tolerance
±5%
Terminal pitch
5mm
Pulse resistance
400V/μs
Lead length
17mm
Conform to the norm
IEC EN 60898-1
Kind of package
bag
Operating temperature
-55...105°C
Climate class
  • 55/105/56
  • IEC 60068-1
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
F461JM223J400A
0 in TME stock
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.