+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F471K29Y5RN6UJ5R

Capacitor: ceramic; 470pF; 1kV; ±10%; THT; 5mm

Manufacturer: VISHAY

Manufacturer part number:
F471K29Y5RN6UJ5R
TME Symbol:
F471K29Y5RN6UJ5R

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
0.47nF
Operating voltage
1kV
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-30...125°C
Gross weight1 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
F471K29Y5RN6UJ5R
0 in TME stock
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 6 000.
Multiplicity: 2 000.