+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F558SUBWB/S400-A6/S605

Display: LED; 7-segment; 10mm; No.char: 4; blue; 4mcd; anode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
F558SUBWB/S400-A6/S605
TME Symbol:
F558SUBWBS400A6S60

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
4
Colour
blue
Luminosity
4mcd
Common electrode
anode
Mounting
THT
Wavelength
468nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
F558SUBWB/S400-A6/S605
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 35 pcs - 3.18 USDGross price for quantities from 35 pcs - 3.18 USD
Net price for quantities from 70 pcs - 3.00 USDGross price for quantities from 70 pcs - 3.00 USD
Net price for quantities from 140 pcs - 2.81 USDGross price for quantities from 140 pcs - 2.81 USD
Net price for quantities from 280 pcs - 2.63 USDGross price for quantities from 280 pcs - 2.63 USD
Net price for quantities from 560 pcs - 2.44 USDGross price for quantities from 560 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.