+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F5L100S45W-024

Heatsink: heat pipe; flat; natural; L: 100mm; copper; raw; 35W

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
F5L100S45W-024
TME Symbol:
F5L100S45W-024

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
flat
Colour
natural
Length
0.1m
Material
copper
Material finishing
raw
Cooling power
35W
Operating temperature
30...120°C
Effective lenght
62.5mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
F5L100S45W-024
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 20 pcs - 3.04 USDGross price for quantities from 20 pcs - 3.04 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)