+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Advanced Thermal Solutions
Manufacturer | Advanced Thermal Solutions | |
Type of heatsink | heat pipe | |
Heatsink shape | flat | |
Colour | natural | |
Length | 0.15m | |
Material | copper | |
Material finishing | raw | |
Cooling power | 69W | |
Operating temperature | 30...120°C | |
Effective lenght | 106.2mm |