+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F63-075RD025

Cable with crimped terminals; H05V-K; 0.75mm2; red; flat; 0.25m


Manufacturer: CHEVAL

Manufacturer part number:
F63-075RD025
TME Symbol:
F63-075RD025

Specification

Manufacturer
CHEVAL
Type of connection cable
cable with crimped terminals
Kind of cable
H05V-K
Core section
0.75mm2
Insulation colour
red
Kind of terminal
flat
Cable length
0.25m
Kind of connector
female
Connector variant
non-insulated
Width
6.3mm
Cable/adapter structure
  • cables
  • terminal
Gross weight3.32 g
Certificates
See other products in this category: Cables with Crimped Terminals CHEVAL,
*
F63-075RD025
143 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.