+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F68-30A

Switch: door; Pos: 2; SPDT; 0.1A; No.of term: 3; Leads: connectors


Manufacturer: ZF

Manufacturer part number:
F68-30A
TME Symbol:
F68-30A

Specification

Manufacturer
ZF
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.1A
Number of terminals
3
Leads
connectors
Leads dimensions
4.8x0.8mm
Switching method
OFF-(ON)
Mounting
on panel
Mounting hole dimensions
28.3x14mm
Body material
polyester
Body dimensions
24.6x13.7x25.6mm
Contact plating
gold-plated
Switches features
pulled actuator
Conform to the norm
UL VDE
Operating temperature
-40...85°C
Gross weight13.01 g
Certificates
See other products in this category: Door Switches ZF,
*
F68-30A
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 5.08 USDGross price for quantities from 250 pcs - 5.08 USD