+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F6L100S48W-324

Heatsink: heat pipe; flat; natural; L: 100mm; copper; raw; 47.9W

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
F6L100S48W-324
TME Symbol:
F6L100S48W-324

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
flat
Colour
natural
Length
0.1m
Material
copper
Material finishing
raw
Cooling power
47.9W
Operating temperature
30...120°C
Effective lenght
75mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
F6L100S48W-324
0 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
Net price for quantities from 20 pcs - 9.27 USDGross price for quantities from 20 pcs - 9.27 USD
Net price for quantities from 50 pcs - 8.91 USDGross price for quantities from 50 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.