+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F6L250S16W-243

Heatsink: heat pipe; flat; natural; L: 250mm; copper; raw; 15.6W


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
F6L250S16W-243
TME Symbol:
F6L250S16W-243

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
flat
Colour
natural
Length
0.25m
Material
copper
Material finishing
raw
Cooling power
15.6W
Operating temperature
30...120°C
Effective lenght
187.5mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
F6L250S16W-243
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.95 USDGross price for quantities from 1 pcs - 15.95 USD
Net price for quantities from 5 pcs - 14.64 USDGross price for quantities from 5 pcs - 14.64 USD
Net price for quantities from 10 pcs - 13.09 USDGross price for quantities from 10 pcs - 13.09 USD
Net price for quantities from 20 pcs - 12.28 USDGross price for quantities from 20 pcs - 12.28 USD
Net price for quantities from 50 pcs - 11.86 USDGross price for quantities from 50 pcs - 11.86 USD