+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F70695-000

Heat shrink boot; angular; 5.8mm; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
F70695-000
TME Symbol:
F70695-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
5.8mm
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
5.8...10mm
Gross weight6 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
F70695-000
0 in TME stock
Net price for quantities from 20 pcs - 18.89 USDGross price for quantities from 20 pcs - 18.89 USD
Net price for quantities from 60 pcs - 17.22 USDGross price for quantities from 60 pcs - 17.22 USD
Net price for quantities from 100 pcs - 15.56 USDGross price for quantities from 100 pcs - 15.56 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.