+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F 716-50 - SET

Enclosure: with panel; Filotec; X: 71.8mm; Y: 50mm; Z: 16.4mm; IP40


Manufacturer: BOPLA

Manufacturer part number:
F 716-50 - SET
TME Symbol:
F716-50-SET

Specification

Manufacturer
BOPLA
Type of enclosure
with panel
Manufacturer series
Filotec
Dimension X
71.8mm
Dimension Y
50mm
Dimension Z
16.4mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
hollowed area for foil keypad
Panel colour
natural
Panel material
aluminium
IP rating
IP40
Dimensions
Gross weight1.268 kg
Certificates
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
F 716-50 - SET
0 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 5 pcs - 10.44 USDGross price for quantities from 5 pcs - 10.44 USD
Net price for quantities from 25 pcs - 9.93 USDGross price for quantities from 25 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.