+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | with panel | |
Manufacturer series | Filotec | |
Dimension X | 71.8mm | |
Dimension Y | 80mm | |
Dimension Z | 24.4mm | |
Enclosure material | aluminium | |
Body colour | natural | |
Enclosure description | hollowed area for foil keypad | |
Panel colour | natural | |
Panel material | aluminium | |
IP rating | IP40 |