+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

F78-7-M

Tip: bootlace ferrule; non-insulated; copper; 1.5mm2; Bit len: 7mm


Manufacturer: PANDUIT

Manufacturer part number:
F78-7-M
TME Symbol:
F78-7-M

Specification

Manufacturer
PANDUIT
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
1.5mm2
Bit length
7mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
16AWG
Length
7mm
Spatial orientation
straight
Gross weight0.06 g
Certificates
EAN code74983763306
See other products in this category: Bootlace ferrule and butt splice PANDUIT,
*
F78-7-M
245 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs