+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of tip | bootlace ferrule | |
Ferrule variant | non-insulated | |
Contact material | copper | |
Wire cross-section | 25mm2 | |
Bit length | 15mm | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Wire size | 4AWG | |
Spatial orientation | straight |