+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

087SPET01911

Hole and edge shield; L: 10m; black; H: 15.1mm; W: 6.5mm; industrial


Manufacturer: FATH

Manufacturer part number:
087SPET01911
TME Symbol:
FA-087SPET01911

Specification

Manufacturer
FATH
Type of enclosures accessories
hole and edge shield
Length
10m
Body colour
black
Height
15.1mm
Width
6.5mm
Panel thickness
1...4mm
Version
industrial
Holder material
steel
Gross weight955.5 g
See other products in this category: Edge Protective Covers FATH,
*
087SPET01911
7 in TME stock
Net price for quantities from 1 pcs - 53.66 USDGross price for quantities from 1 pcs - 53.66 USD
Net price for quantities from 5 pcs - 50.31 USDGross price for quantities from 5 pcs - 50.31 USD
Net price for quantities from 10 pcs - 46.96 USDGross price for quantities from 10 pcs - 46.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.