+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

091007

Stopper; for profiles; Width of the groove: 8mm; W: 40mm; L: 40mm


Manufacturer: FATH

Manufacturer part number:
091007
TME Symbol:
FA-091007

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
8mm
Width
40mm
Length
40mm
Material
polyamide
Profile raster
40mm
Colour
black
Mounting
push-in
Gross weight6.88 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
091007
128 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.27 USDGross price for quantities from 2 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Packaging method by the manufacturer:Bag = 100 pcs