+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91011

Stopper; for profiles; Width of the groove: 10mm; W: 45mm; L: 45mm

Manufacturer: FATH

Manufacturer part number:
91011
TME Symbol:
FA-091011

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
10mm
Width
45mm
Length
45mm
Material
polyamide
Profile raster
45mm
Colour
black
Mounting
push-in
Gross weight8.873 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
91011
56 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs