+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FATH | |
Type of mounting element | stopper | |
Application | for profiles | |
Width of the groove | 8mm | |
Width | 30mm | |
Length | 30mm | |
Material | polyamide | |
Profile raster | 30mm | |
Colour | black | |
Mounting | push-in |