+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91042

Stopper; for profiles; Width of the groove: 6mm; W: 20mm; L: 20mm

Manufacturer: FATH

Manufacturer part number:
91042
TME Symbol:
FA-091042

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
6mm
Width
20mm
Length
20mm
Material
polyamide
Profile raster
20mm
Colour
black
Mounting
push-in
Gross weight1.46 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
91042
32 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs