+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91137

Stopper; for profiles; Width of the groove: 10mm; W: 40mm; L: 80mm

Manufacturer: FATH

Manufacturer part number:
91137
TME Symbol:
FA-091137

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
10mm
Width
40mm
Length
80mm
Material
polyamide
Colour
black
Mounting
push-in
Gross weight13.633 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
91137
24 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts