+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

091180

Stopper; for profiles; Width of the groove: 5mm; W: 20mm; L: 20mm


Manufacturer: FATH

Manufacturer part number:
091180
TME Symbol:
FA-091180

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
5mm
Width
20mm
Length
20mm
Material
polyamide
Profile raster
20mm
Colour
black
Mounting
push-in
Gross weight1.099 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
091180
174 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs