+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91332

Stopper; for profiles; Width of the groove: 6mm; W: 20mm; L: 20mm

Manufacturer: FATH

Manufacturer part number:
91332
TME Symbol:
FA-091332

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
6mm
Width
20mm
Length
20mm
Material
polyamide
Profile raster
20mm
Colour
black
Mounting
push-in
Gross weight0.002 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
91332
0 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.