+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92038

Mounting coupler; for profiles; Width of the groove: 5mm; ESD


Manufacturer: FATH

Manufacturer part number:
92038
TME Symbol:
FA-092038

Specification

Manufacturer
FATH
Type of mounting element
mounting coupler
Application
for profiles
Width of the groove
5mm
Version
ESD
Material
steel
Plating material
zinc
Gross weight1.73 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
92038
380 in TME stock
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs