+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92040

Mounting coupler; for profiles; Width of the groove: 8mm; ESD

Manufacturer: FATH

Manufacturer part number:
92040
TME Symbol:
FA-092040

Specification

Manufacturer
FATH
Type of mounting element
mounting coupler
Application
for profiles
Width of the groove
8mm
Version
ESD
Material
steel
Plating material
zinc
Gross weight10.526 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
92040
150 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs