+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

092308S01

Holder; polyamide; black; H: 50mm; L: 133mm; W: 26mm; handle


Manufacturer: FATH

Manufacturer part number:
092308S01
TME Symbol:
FA-092308S01

Specification

Manufacturer
FATH
Type of mounting element
holder
Material
polyamide
Colour
black
Height
50mm
Length
133mm
Width
26mm
Mounting
M6 screw
Mounting holes pitch
118mm
Trade name
handle
Gross weight48.3 g
Certificates
See other products in this category: Handles FATH,
*
092308S01
0 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.