+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

093258

Holder; for cable ties,for profiles; Width of the groove: 8mm

Manufacturer: FATH

Manufacturer part number:
093258
TME Symbol:
FA-093258

Specification

Manufacturer
FATH
Type of mounting element
holder
Application
for cable ties, for profiles
Width of the groove
8mm
Material
polyamide
Gross weight3.79 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
093258
400 in TME stock
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs