+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

093VA8080

Flat bar; for profiles; W: 76mm; H: 6mm; L: 76mm; aluminium


Manufacturer: FATH

Manufacturer part number:
093VA8080
TME Symbol:
FA-093VA8080

Specification

Manufacturer
FATH
Type of mounting element
flat bar
Application
for profiles
Width
76mm
Height
6mm
Length
76mm
Material
aluminium
Mounting holes pitch
40mm
Hole diameter
9mm
Gross weight85.21 g
EAN code4066061001925
See other products in this category: Accessories for Profiles FATH,
*
093VA8080
10 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 50 pcs - 7.31 USDGross price for quantities from 50 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs