+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

093W409

Angle bracket; for profiles; W: 40mm; H: 160mm; L: 160mm; aluminium


Manufacturer: FATH

Manufacturer part number:
093W409
TME Symbol:
FA-093W409

Specification

Manufacturer
FATH
Type of mounting element
angle bracket
Application
for profiles
Width
40mm
Height
160mm
Length
160mm
Material
aluminium
Hole diameter
9mm
Number of holes
8
Gross weight505.4 g
EAN code4066061066498
See other products in this category: Accessories for Profiles FATH,
*
093W409
2 in TME stock
Net price for quantities from 1 pcs - 30.90 USDGross price for quantities from 1 pcs - 30.90 USD
Net price for quantities from 10 pcs - 27.46 USDGross price for quantities from 10 pcs - 27.46 USD
Net price for quantities from 50 pcs - 24.04 USDGross price for quantities from 50 pcs - 24.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.