+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

093WEA402A

Stopper; for profiles; W: 40mm; L: 40mm; black; push-in


Manufacturer: FATH

Manufacturer part number:
093WEA402A
TME Symbol:
FA-093WEA402A

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width
40mm
Length
40mm
Colour
black
Mounting
push-in
Gross weight15.5 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
093WEA402A
0 in TME stock
Net price for quantities from 2 pcs - 1.54 USDGross price for quantities from 2 pcs - 1.54 USD
Net price for quantities from 20 pcs - 1.39 USDGross price for quantities from 20 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.