+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

094411M4

Holder; for profiles,glass mounting; Width of the groove: 5mm


Manufacturer: FATH

Manufacturer part number:
094411M4
TME Symbol:
FA-094411M4

Specification

Manufacturer
FATH
Type of mounting element
holder
Application
for profiles, glass mounting
Width of the groove
5mm
Profile raster
20mm
Thread
M4
Trade name
UNIBLOCK
Gross weight2.69 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
094411M4
42 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs