+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095005

Hinge; Width: 40mm; steel; H: 40mm

Manufacturer: FATH

Manufacturer part number:
095005
TME Symbol:
FA-095005

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
40mm
Material
steel
Height
40mm
Gross weight45.2 g
Certificates
See other products in this category: Hinges FATH,
*
095005
0 in TME stock
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 10 pcs - 9.04 USDGross price for quantities from 10 pcs - 9.04 USD
Net price for quantities from 50 pcs - 8.48 USDGross price for quantities from 50 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)