+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095A3030FS20

Hinge; Width: 59mm; aluminium; H: 48mm; stainless steel


Manufacturer: FATH

Manufacturer part number:
095A3030FS20
TME Symbol:
FA-095A3030F

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
59mm
Material
aluminium
Height
48mm
Pin material
stainless steel
Gross weight63.4 g
Certificates
See other products in this category: Hinges FATH,
*
095A3030FS20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 10 pcs - 11.41 USDGross price for quantities from 10 pcs - 11.41 USD
Net price for quantities from 50 pcs - 10.20 USDGross price for quantities from 50 pcs - 10.20 USD