+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095AI30

Hinge; Width: 30mm; aluminium; H: 103mm


Manufacturer: FATH

Manufacturer part number:
095AI30
TME Symbol:
FA-095AI30

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
30mm
Material
aluminium
Height
103mm
Gross weight18.7 g
Certificates
See other products in this category: Hinges FATH,
*
095AI30
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.66 USDGross price for quantities from 50 pcs - 2.66 USD
Packaging method by the manufacturer:Bag = 10 pcs