+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095AI45

Hinge; Width: 45mm; aluminium; H: 103mm


Manufacturer: FATH

Manufacturer part number:
095AI45
TME Symbol:
FA-095AI45

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
45mm
Material
aluminium
Height
103mm
Gross weight26.8 g
Certificates
See other products in this category: Hinges FATH,
*
095AI45
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 3.45 USD